
This 32.768 kHz MEMS temperature-compensated oscillator is specified for ±5 ppm frequency stability over a 0°C to 70°C operating range in a 1.5 x 0.8 mm chip-scale package. It operates from a 1.5 V to 3.63 V supply, and the SiT1552 family specifies 0.99 µA typical core current at 1.8 V with 180 ms typical start-up time. This orderable variant is listed with default output drive strength, 350 mV DC-coupled low-level or AC swing, and an AC-coupled receiver high-level option. The family is also specified for 2.5 µs peak-to-peak long-term jitter, 35 ns RMS period jitter, and ±1 ppm first-year aging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sitime SiT1552AC-JE-AA3-32.768 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sitime SiT1552AC-JE-AA3-32.768 technical specifications.
| Device Type | 32 kHz TCXO |
| Output Frequency | 32.768kHz |
| Frequency Stability | ±5ppm |
| Operating Temperature Range | 0 to 70°C |
| Package Size | 1.5 x 0.8mm |
| Package Pins | 4 |
| Supply Voltage Range | 1.5 to 3.63V |
| Core Supply Current | 0.99 typµA |
| Core Supply Current | 1.52 maxµA |
| Start-up Time | 180 typms |
| Start-up Time | 350 maxms |
| Long-Term Jitter | 2.5 maxµspp |
| Period Jitter | 35 typns RMS |
| First Year Frequency Aging | ±1ppm |
| Output Drive Strength | Default |
| DC-Coupled Output VOL or AC Swing | 350mV |
| DC-Coupled Output VOH | AC-coupled Receiver |
Download the complete datasheet for Sitime SiT1552AC-JE-AA3-32.768 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
