
This 32.768 kHz MEMS TCXO provides ±5 ppm frequency stability over 0°C to 70°C in a 1.5 x 0.8 mm chip-scale package. It operates from a 1.5 V to 3.63 V supply and has 0.99 µA typical core current at 1.8 V with no load. The output is rail-to-rail LVCMOS with a 48% to 52% duty cycle, and start-up time is 180 ms typical. The device is optimized for compact, battery-powered timekeeping designs that need low power and tight temperature compensation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sitime SiT1552AC-JE-DCC-32.768 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sitime SiT1552AC-JE-DCC-32.768 technical specifications.
| Output Frequency | 32.768kHz |
| Frequency Stability | ±5ppm |
| Operating Temperature Range | 0 to 70°C |
| Package Size | 1.5 x 0.8mm |
| Package Type | CSP |
| Output Type | Rail-to-Rail LVCMOS |
| Output Drive Strength | Default |
| Supply Voltage | 1.5 to 3.63V |
| Core Supply Current | 0.99 typµA |
| Start-up Time | 180 typ, 300 maxms |
| Duty Cycle | 48 to 52% |
| Period Jitter | 35 typns RMS |
| First Year Frequency Aging | ±1.0ppm |
| Output Rise/Fall Time | 100 typ, 200 maxns |
Download the complete datasheet for Sitime SiT1552AC-JE-DCC-32.768 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
