
This 32.768 kHz temperature-compensated MEMS oscillator provides ±10 ppm frequency stability across 0°C to 70°C for this orderable option. It operates from 1.5 V to 3.63 V in a 1.5 x 0.8 mm 4-pin CSP and uses 0.99 μA typical core supply current at 1.8 V. Start-up to a valid output is typically 180 ms, with 300 ms maximum through +60°C. This variant uses the default output drive strength with 1.225 V DC-coupled VOH and 525 mV DC-coupled VOL or AC swing. Internal VDD filtering is designed to avoid an external bypass capacitor in typical use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sitime SiT1552AC-JF-D26-32.768 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sitime SiT1552AC-JF-D26-32.768 technical specifications.
| Oscillator Type | 32 kHz TCXO |
| Output Frequency | 32.768kHz |
| Frequency Stability | ±10ppm |
| Operating Temperature Range | 0 to 70°C |
| Supply Voltage Range | 1.5 to 3.63V |
| Package Size | 1.5 x 0.8mm |
| Package Pins | 4 |
| Output Drive Strength | Default |
| DC-Coupled Output VOL or AC Swing | 525mV |
| DC-Coupled Output VOH | 1.225V |
| Core Supply Current | 0.99 typμA |
| Start-up Time | 180 typms |
| Start-up Time | 300 max to +60°Cms |
| Long-Term Jitter | 2.5 maxμspp |
| Period Jitter | 35 typns RMS |
Download the complete datasheet for Sitime SiT1552AC-JF-D26-32.768 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
