
This 32.768 kHz MEMS TCXO provides temperature-compensated timing in a 1.5 x 0.8 mm chip-scale package with a 1.2 mm² footprint. It operates from 1.5 V to 3.63 V and draws 0.99 µA typical core current at 1.8 V with no load. The E stability option specifies ±5 ppm frequency stability over temperature, with ±1 ppm first-year aging at 25°C. Typical start-up time is 180 ms, LVCMOS duty cycle is 48% to 52%, and long-term jitter is specified to 2.5 µs peak-to-peak.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sitime SIT1552AI-J1-DCC-32.768E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sitime SIT1552AI-J1-DCC-32.768E technical specifications.
| Output Frequency | 32.768kHz |
| Frequency Stability Over Temperature | ±5ppm |
| Frequency Stability vs Voltage | ±1.5ppm |
| First Year Frequency Aging | ±1ppm |
| Operating Supply Voltage | 1.5 to 3.63V |
| Core Supply Current | 0.99 typµA |
| Start-up Time | 180 typ, 300 maxms |
| Long Term Jitter | 2.5 maxµspp |
| Period Jitter | 35 typns RMS |
| LVCMOS Output Rise/Fall Time | 100 typ, 200 maxns |
| Output Clock Duty Cycle | 48 to 52% |
| Package Size | 1.5 x 0.8mm |
| HBM ESD Protection | 3000V |
| Storage Temperature | -65 to 150°C |
Download the complete datasheet for Sitime SIT1552AI-J1-DCC-32.768E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
