
32.768 kHz MEMS temperature-compensated oscillator for battery-powered timekeeping and RTC reference applications. It operates from 1.5 V to 3.63 V with typical core supply current of 0.99 µA and supports operating temperature ranges from 0°C to 70°C or -40°C to 85°C depending on option. The device is housed in a 1.5 x 0.8 mm chip-scale package and provides LVCMOS or programmable reduced-swing output configurations. Frequency stability options span ±5 ppm to ±20 ppm over temperature, with 180 ms typical start-up time and 300 ms maximum start-up through +60°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sitime SIT1552AI-JE-D14-32.768 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sitime SIT1552AI-JE-D14-32.768 technical specifications.
| Output Frequency | 32.768kHz |
| Frequency Stability Over Temperature | ±5 to ±20ppm |
| Frequency Stability vs Voltage | ±1.5ppm |
| First Year Frequency Aging | ±1.0ppm |
| Operating Supply Voltage | 1.5 to 3.63V |
| Core Supply Current | 0.99 typµA |
| Core Supply Current | 1.52 maxµA |
| Start-up Time | 180 typms |
| Start-up Time | 300 maxms |
| Operating Temperature Range | -40 to 85°C |
| Output Clock Duty Cycle | 48 to 52% |
| LVCMOS Rise/Fall Time | 100 typns |
| HBM ESD Protection | 3000V |
| Package Size | 1.5 x 0.8mm |
Download the complete datasheet for Sitime SIT1552AI-JE-D14-32.768 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
