
This device is a 32.768 kHz MEMS temperature-compensated oscillator for battery-powered timekeeping applications. It operates from a 1.5 V to 3.63 V supply and draws 0.99 µA typical core current at 1.8 V with no load. The oscillator is offered in a 1.5 mm x 0.8 mm 4-pin chip-scale package and supports frequency stability options from ±5 ppm to ±20 ppm over temperature. It provides a valid output in as little as 180 ms typical and is specified for commercial and industrial temperature grades within the SiT1552 family.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sitime SiT1552AI-JE-D26-32.768 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sitime SiT1552AI-JE-D26-32.768 technical specifications.
| Output Frequency | 32.768kHz |
| Supply Voltage | 1.5 to 3.63V |
| Core Supply Current | 0.99 typµA |
| Core Supply Current | 1.52 maxµA |
| Start-up Time | 180 typms |
| Start-up Time | 300 maxms |
| Long-Term Jitter | 2.5 maxµspp |
| Period Jitter | 35 typns RMS |
| Duty Cycle | 48 to 52% |
| LVCMOS Rise/Fall Time | 100 typ, 200 maxns |
| Package Size | 1.5 x 0.8mm |
| Board Area | 1.2mm² |
| HBM ESD | 3000V |
| CDM ESD | 750V |
| Mechanical Shock Resistance | 10000g |
| Mechanical Vibration Resistance | 70g |
Download the complete datasheet for Sitime SiT1552AI-JE-D26-32.768 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
