
This 32.768 kHz MEMS super-TCXO provides ±5 ppm all-inclusive frequency stability in a 1.5 x 0.8 mm chip-scale package. It operates from 1.62 V to 3.63 V and draws 4.5 µA typical with 300 ms start-up. The commercial-temperature version covers -20°C to +70°C and provides an LVCMOS output with 45% to 55% duty cycle. Typical integrated phase jitter is 2.5 ns RMS, making it suitable as an ultra-accurate RTC reference in compact battery-powered designs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sitime SiT1566AC-JE-25E-32.768 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sitime SiT1566AC-JE-25E-32.768 technical specifications.
| Output Frequency | 32.768kHz |
| Frequency Stability | ±5ppm |
| Operating Supply Voltage Min | 1.62V |
| Operating Supply Voltage Max | 3.63V |
| Supply Current Typ | 4.5µA |
| Supply Current Max | 5.3µA |
| Start-up Time | 300ms |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 70°C |
| Integrated Phase Jitter Typ | 2.5nsRMS |
| RMS Period Jitter Typ | 2.5nsRMS |
| Peak-to-Peak Period Jitter Typ | 20nsp-p |
| Output Rise/Fall Time Max | 20ns |
| Output Clock Duty Cycle | 45 to 55% |
| Output Type | LVCMOS |
Download the complete datasheet for Sitime SiT1566AC-JE-25E-32.768 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
