
This 32.768 kHz Super-TCXO provides ±5 ppm all-inclusive frequency stability for RTC reference applications in battery-powered devices. It uses a 1.5 x 0.8 mm chip-scale package and typically draws 4.5 µA with no load across a 1.62 V to 3.63 V supply range. The LVCMOS output delivers low jitter with 2.5 ns RMS integrated phase jitter and starts up in 300 ms typical. This commercial-temperature option is specified for -20 °C to +70 °C operation and suits wearables, utility meters, and IoT nodes.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sitime SiT1566AC-JE-33E-32.768 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sitime SiT1566AC-JE-33E-32.768 technical specifications.
| Output Frequency | 32.768kHz |
| Total Frequency Stability | ±5ppm |
| Operating Supply Voltage | 1.62 to 3.63V |
| Typical Supply Current | 4.5µA |
| Maximum Supply Current | 5.3µA |
| Start-up Time | 300ms |
| Operating Temperature Range | -20 to +70°C |
| Integrated Phase Jitter | 2.5ns RMS |
| RMS Period Jitter | 4ns RMS |
| Peak-to-Peak Period Jitter | 35ns p-p |
| Clock Duty Cycle | 45 to 55% |
| Output Rise/Fall Time | 9 to 20ns |
| Output Voltage High | 90% Vdd |
| Output Voltage Low | 10% Vdd |
| First Year Frequency Aging | ±1ppm |
Download the complete datasheet for Sitime SiT1566AC-JE-33E-32.768 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
