
This 32.768 kHz MEMS super-TCXO provides ±3 ppm all-inclusive frequency stability in a 1.5 x 0.8 mm chip-scale package. It is optimized for battery-powered designs and draws 4.5 µA typical with 2.5 ns RMS integrated phase jitter and 300 ms maximum startup time. The device provides an LVCMOS clock output with 45% to 55% duty cycle and supports the commercial temperature range from -20°C to +70°C for this ordering code. It is lead-free and marked compliant with RoHS and REACH requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sitime SiT1566AC-JV-20E-32.768 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sitime SiT1566AC-JV-20E-32.768 technical specifications.
| Output Frequency | 32.768kHz |
| Frequency Stability | ±3ppm |
| Supply Current | 4.5 typµA |
| Startup Time | 300 maxms |
| Integrated Phase Jitter | 2.5 typns RMS |
| RMS Period Jitter | 4 maxns RMS |
| Peak-to-Peak Period Jitter | 35 maxns p-p |
| Operating Temperature Range | -20 to 70°C |
| Output Clock Duty Cycle | 45 to 55% |
| Output Rise/Fall Time | 20 maxns |
| Output Type | LVCMOS |
| First Year Frequency Aging | ±1ppm |
| Pb-free | Yes |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Sitime SiT1566AC-JV-20E-32.768 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
