
This 32.768 kHz MEMS Super-TCXO provides ±3 ppm all-inclusive frequency stability for battery-powered timekeeping applications. The SiT1566AC-JV-XXE-32.768 operates from 1.62 V to 3.63 V, draws 4.5 µA typical with no load, and starts within 300 ms. It delivers an LVCMOS output in a 1.5 x 0.8 mm chip-scale package with 2.5 ns RMS integrated phase jitter and a commercial operating range of -20°C to +70°C. The device is suited for accurate RTC reference clock use in wearables, meters, and BLE-enabled IoT systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sitime SiT1566AC-JV-XXE-32.768 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sitime SiT1566AC-JV-XXE-32.768 technical specifications.
| Output Frequency | 32.768kHz |
| Frequency Stability | ±3ppm |
| Operating Supply Voltage | 1.62 to 3.63V |
| Supply Current | 4.5 typµA |
| Integrated Phase Jitter | 2.5 typnsRMS |
| RMS Period Jitter | 2.5 typ, 4 maxnsRMS |
| Peak-to-Peak Period Jitter | 20 typ, 35 maxns p-p |
| Start-up Time | 300 maxms |
| Operating Temperature Range | -20 to 70°C |
| Output Type | LVCMOS |
| Duty Cycle | 45 to 55% |
| Rise/Fall Time | 9 to 20ns |
| First Year Frequency Aging | ±1ppm |
| Package Size | 1.5 x 0.8mm |
Download the complete datasheet for Sitime SiT1566AC-JV-XXE-32.768 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
