
This device is a 32.768 kHz MEMS super-TCXO intended for battery-powered timing applications. The SiT1566 family uses a 1.5 x 0.8 mm chip-scale package and typically draws 4.5 µA with no load. The JE-18E option corresponds to a ±5 ppm stability grade and operates across the industrial temperature range from -40°C to +85°C. It provides an LVCMOS output, supports a 1.62 V to 3.63 V supply range, and specifies 2.5 ns RMS integrated phase jitter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sitime SiT1566AI-JE-18E-32.768 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sitime SiT1566AI-JE-18E-32.768 technical specifications.
| Output Frequency | 32.768kHz |
| Frequency Stability | ±5ppm |
| Supply Voltage Range | 1.62 to 3.63V |
| Supply Current | 4.5 typ, 5.3 maxµA |
| Start-up Time | 300ms |
| Operating Temperature Range | -40 to +85°C |
| Output Type | LVCMOS |
| Integrated Phase Jitter | 2.5 typns RMS |
| RMS Period Jitter | 2.5 typ, 4 maxns RMS |
| Peak-to-Peak Period Jitter | 20 typ, 35 maxns p-p |
| Clock Duty Cycle | 45 to 55% |
| Rise/Fall Time | 9 typ, 20 maxns |
| First Year Frequency Aging | ±1ppm |
| Package Size | 1.5 x 0.8mm |
Download the complete datasheet for Sitime SiT1566AI-JE-18E-32.768 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
