
Ultra-small 32.768 kHz temperature-compensated MEMS oscillator for battery-powered timing applications. It provides ±5 ppm all-inclusive frequency stability, 2.5 ns RMS integrated phase jitter, and 4.5 μA typical supply current with no external bypass capacitor required under normal conditions. The device operates from 1.62 V to 3.63 V and is offered in a 1.5 x 0.8 mm chip-scale package with LVCMOS output. Industrial-grade versions support operation from -40 °C to +85 °C and are specified as Pb-free, RoHS, and REACH compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sitime SiT1566AI-JE-25E-32.768 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sitime SiT1566AI-JE-25E-32.768 technical specifications.
| Output Frequency | 32.768kHz |
| Frequency Stability | ±5ppm |
| Footprint | 1.2mm² |
| Package Size | 1.5 x 0.8mm |
| Supply Current | 4.5 typµA |
| Operating Supply Voltage | 1.62 to 3.63V |
| Integrated Phase Jitter | 2.5 typns RMS |
| Start-up Time | 300 maxms |
| Operating Temperature Range | -40 to 85°C |
| Output Type | LVCMOS |
| Output Duty Cycle | 45 to 55% |
| Output Rise/Fall Time | 20 maxns |
| First Year Frequency Aging | ±1ppm |
| Allan Deviation | 4e-8 typ at 1 s averaging |
| Pb-free | Yes |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Sitime SiT1566AI-JE-25E-32.768 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
