
This device is a 32.768 kHz MEMS super-TCXO optimized for battery-powered timing applications. The SIT1566AI-JE-30E-32.768 variant provides ±5 ppm all-inclusive frequency stability, a 3.0 V nominal supply option, and an industrial operating range from -40°C to +85°C. Typical supply current is 4.5 µA with no load, and integrated phase jitter is 2.5 nsRMS over 100 Hz to 16.384 kHz. It uses an LVCMOS output and is housed in a 1.5 x 0.8 mm chip-scale package without requiring an external bypass capacitor under normal operating conditions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sitime SIT1566AI-JE-30E-32.768 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sitime SIT1566AI-JE-30E-32.768 technical specifications.
| Output Frequency | 32.768kHz |
| Frequency Stability | ±5ppm |
| Nominal Supply Voltage | 3.0V |
| Operating Supply Voltage Min | 1.62V |
| Operating Supply Voltage Max | 3.63V |
| Supply Current Typ | 4.5µA |
| Supply Current Max | 5.3µA |
| Integrated Phase Jitter Typ | 2.5nsRMS |
| RMS Period Jitter Typ | 2.5nsRMS |
| RMS Period Jitter Max | 4nsRMS |
| Startup Time Max | 300ms |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Duty Cycle | 45 to 55% |
| Output Type | LVCMOS |
| Package Size | 1.5 x 0.8mm |
Download the complete datasheet for Sitime SIT1566AI-JE-30E-32.768 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
