
Ultra-small 32.768 kHz MEMS super-TCXO for battery-powered timing references and RTC clocking. It provides ±5 ppm all-inclusive frequency stability, 2.5 ns RMS integrated phase jitter, and typical no-load current of 4.5 µA. The device is ordered for a 3.3 V nominal supply option and the family operates from 1.62 V to 3.63 V with an industrial temperature range of -40°C to +85°C. It uses a 1.5 x 0.8 mm chip-scale package with LVCMOS output and is specified as Pb-free, RoHS compliant, and REACH compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sitime SIT1566AI-JE-33E-32.768 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sitime SIT1566AI-JE-33E-32.768 technical specifications.
| Output Frequency | 32.768kHz |
| Frequency Stability | ±5ppm |
| Nominal Supply Voltage | 3.3V |
| Operating Supply Voltage Range | 1.62 to 3.63V |
| Supply Current | 4.5 typµA |
| Start-up Time | 300 maxms |
| Operating Temperature Range | -40 to +85°C |
| Integrated Phase Jitter | 2.5 typns RMS |
| RMS Period Jitter | 2.5 typ, 4 maxns RMS |
| Peak-to-Peak Period Jitter | 20 typ, 35 maxns p-p |
| Allan Deviation | 1e-8 typ, 4e-8 max at 1 s |
| First Year Frequency Aging | ±1ppm |
| Output Type | LVCMOS |
| Clock Duty Cycle | 45 to 55% |
| Output Rise/Fall Time | 9 typ, 20 maxns |
| HBM ESD Protection | 2000V |
| Pb-free | Yes |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Sitime SIT1566AI-JE-33E-32.768 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
