
This 32.768 kHz MEMS super-TCXO provides ±3 ppm all-inclusive frequency stability in a 1.5 x 0.8 mm chip-scale package. It draws 4.5 µA typical supply current and operates from 1.62 V to 3.63 V, making it suitable for battery-powered RTC and wearable designs. The LVCMOS output offers 45% to 55% duty cycle with 2.5 ns RMS integrated phase jitter and 300 ms start-up time. It supports industrial operation from -40°C to +85°C and is specified as Pb-free, RoHS compliant, and REACH compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sitime SiT1566AI-JV-18E-32.768 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sitime SiT1566AI-JV-18E-32.768 technical specifications.
| Output Frequency | 32.768kHz |
| Frequency Stability | ±3ppm |
| Operating Temperature Range | -40 to +85°C |
| Supply Voltage | 1.62 to 3.63V |
| Supply Current | 4.5 typµA |
| Integrated Phase Jitter | 2.5nsRMS |
| RMS Period Jitter | 2.5 to 4nsRMS |
| Peak-to-Peak Period Jitter | 20 to 35ns |
| Dynamic Temperature Frequency Response | ±0.5ppm/sec |
| Start-up Time | 300ms |
| Output Type | LVCMOS |
| Output Duty Cycle | 45 to 55% |
| Output Rise/Fall Time | 9 to 20ns |
| First Year Frequency Aging | ±1ppm |
| Pb-free | Compliant |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Sitime SiT1566AI-JV-18E-32.768 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
