
This 32.768 kHz MEMS super-TCXO provides ±3 ppm total frequency stability across the industrial -40°C to +85°C range in a 1.5 x 0.8 mm chip-scale package. It operates from a 1.62 V to 3.63 V supply and draws 4.5 µA typical with no load. The LVCMOS output delivers 45% to 55% duty cycle with 2.5 ns RMS integrated phase jitter and 300 ms typical start-up time. It is intended for battery-powered timekeeping applications such as wearables, meters, and BLE-enabled IoT devices.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sitime SiT1566AI-JV-XXE-32.768 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Output Frequency | 32.768kHz |
| Total Frequency Stability | ±3ppm |
| Operating Temperature Range | -40 to 85°C |
| Operating Supply Voltage | 1.62 to 3.63V |
| Supply Current | 4.5 typµA |
| Integrated Phase Jitter | 2.5 typns RMS |
| Start-up Time | 300 typms |
| Output Type | LVCMOS |
| Output Clock Duty Cycle | 45 to 55% |
| Output Rise/Fall Time | 9 to 20ns |
| First Year Frequency Aging | ±1ppm |
| Dynamic Temperature Frequency Response | ±0.5ppm/sec |
| HBM ESD Protection | 2000V |
| CDM ESD Protection | 750V |
| Storage Temperature | -65 to 150°C |
| Pb-free | Yes |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Sitime SiT1566AI-JV-XXE-32.768 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
