
This MEMS TCXO provides a 32.768 kHz LVCMOS clock output with all-inclusive frequency stability of ±5 ppm after in-system auto-calibration. It operates from a 1.8 V nominal supply with a 1.62 V to 1.98 V operating range and typically draws 4.5 µA with no load. The device is offered in a 1.5 x 0.8 mm chip-scale package and does not require an external bypass capacitor in most applications. It also supports low phase jitter performance of 2.5 ns RMS and one-time board-level auto-calibration to compensate assembly-induced frequency error.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sitime SIT1568AC-JE-DCC-32.768 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sitime SIT1568AC-JE-DCC-32.768 technical specifications.
| Output Frequency | 32.768kHz |
| Frequency Stability After Overmold and Calibration | ±5ppm |
| Frequency Stability After Overmold Before Calibration | ±25ppm |
| First Year Frequency Aging | ±1ppm |
| Integrated Phase Jitter | 2.5ns RMS |
| RMS Period Jitter | 4ns RMS |
| Peak-to-Peak Period Jitter | 35ns p-p |
| Operating Supply Voltage | 1.62 to 1.98V |
| Nominal Supply Voltage | 1.8V |
| Supply Current | 4.5 typµA |
| Start-up Time | 300ms |
| Output Rise/Fall Time | 20 maxns |
| Duty Cycle | 45 to 55% |
| Output Type | LVCMOS |
| Package Size | 1.5 x 0.8mm |
| Auto-Calibration Reference Frequency | 10MHz |
| Absolute Maximum Supply Voltage | -0.5 to 4.0V |
| Storage Temperature | -65 to 150°C |
| RoHS | Compliant |
| REACH | Compliant |
| Pb-free | Yes |
Download the complete datasheet for Sitime SIT1568AC-JE-DCC-32.768 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
