
This device is a 32.768 kHz temperature-compensated MEMS oscillator optimized for battery-powered applications. It provides ±5 ppm all-inclusive frequency stability after overmold and post-assembly auto-calibration, with typical supply current of 4.5 µA at 1.8 V. The oscillator is offered in a 1.5 x 0.8 mm chip-scale package and does not require an external bypass capacitor in most applications. It supports a 1.62 V to 1.98 V supply range, low integrated phase jitter, and operation across industrial temperature conditions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sitime SIT1568AI-JE-DCC-32.768 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sitime SIT1568AI-JE-DCC-32.768 technical specifications.
| Output Frequency | 32.768kHz |
| Total Frequency Stability After Overmold and Calibration | ±5ppm |
| Total Frequency Stability Before Calibration | ±25ppm |
| First Year Frequency Aging | ±1ppm |
| Integrated Phase Jitter | 2.5nsRMS |
| RMS Period Jitter | 4nsRMS |
| Peak-to-Peak Period Jitter | 35nsp-p |
| Operating Supply Voltage | 1.62 to 1.98V |
| Supply Current | 4.5 typµA |
| Start-up Time at Power-up | 300ms |
| Operating Temperature Range | -40 to 85°C |
| Output Rise/Fall Time | 20 maxns |
| Output Clock Duty Cycle | 45 to 55% |
| Output Voltage High | 90 min% Vdd |
| Output Voltage Low | 10 max% Vdd |
Download the complete datasheet for Sitime SIT1568AI-JE-DCC-32.768 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
