
Factory-programmable MEMS oscillator configured by the order code for 44.857 Hz output in a 1.5 mm x 0.8 mm chip-scale package. The device uses the 1.8 V ±10% supply option and provides an LVCMOS clock output with ±50 ppm all-inclusive frequency stability. This commercial-temperature version is rated for operation from -20°C to 70°C. The package height is 0.6 mm maximum, and normal operation does not require an external bypass capacitor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sitime SiT1569AC-J3-18E-0000.044857 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sitime SiT1569AC-J3-18E-0000.044857 technical specifications.
| Output Frequency | 44.857Hz |
| Frequency Stability | ±50ppm |
| Initial Tolerance | ±10ppm |
| Nominal Supply Voltage | 1.8 ±10%V |
| Operating Temperature Range | -20 to 70°C |
| Output Type | LVCMOS |
| Package Dimensions | 1.5 x 0.8mm |
| Max Package Height | 0.6mm |
| Board Footprint | 1.2mm² |
| RMS Period Jitter | 8.5 typns RMS |
| Output Duty Cycle | 45 to 55% |
| Start-up Time | 300 + 2.5 cycles max for 10 Hz < FOUT ≤ 200 Hzms + cycles |
Download the complete datasheet for Sitime SiT1569AC-J3-18E-0000.044857 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
