
This device is a factory-programmable MEMS oscillator configured as an 80 Hz output clock in the SiT1569 family. It operates from a 1.8 V nominal supply with LVCMOS output and is offered in a 1.5 mm x 0.8 mm chip-scale package with 0.6 mm maximum height. The oscillator supports all-inclusive frequency stability of ±50 ppm and initial tolerance of ±10 ppm at 25°C. For the commercial C-grade option, the operating temperature range is -20°C to 70°C. The design requires no external bypass capacitor under normal operating conditions and is specified as Pb-free, RoHS compliant, and REACH compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sitime SiT1569AC-J3-18E-0000.080000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sitime SiT1569AC-J3-18E-0000.080000 technical specifications.
| Output Frequency | 80Hz |
| Programmable Frequency Range | 1 to 462.5kHz to kHz |
| Frequency Stability | ±50ppm |
| Initial Tolerance | ±10ppm |
| Nominal Supply Voltage | 1.8V |
| Supply Voltage Range | 1.62 to 3.63V |
| Operating Temperature Range | -20 to 70°C |
| Output Type | LVCMOS |
| Output Duty Cycle | 45 to 55% |
| Rise/Fall Time | 10 to 70ns |
| Package Size | 1.5 x 0.8mm |
| Maximum Height | 0.6mm |
| RMS Period Jitter | 4 typ, 8.5 maxns RMS |
| Bypass Capacitor Required | No |
| Pb-free | Yes |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Sitime SiT1569AC-J3-18E-0000.080000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.