
This device is a factory-programmed MEMS oscillator with a 100 Hz LVCMOS output in a 1.5 mm x 0.8 mm chip-scale package. The ordering code specifies the commercial temperature range of -20 °C to 70 °C and a 1.8 V ±10% supply option. It provides ±50 ppm maximum all-inclusive frequency stability and does not require external bypass capacitors under normal operating conditions. The package height is 0.6 mm maximum, and the oscillator is intended for space-constrained low-power timing applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sitime SiT1569AC-J3-18E-0000.100000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Output Frequency | 100Hz |
| Frequency Stability | ±50ppm |
| Nominal Supply Voltage | 1.8V |
| Supply Voltage Tolerance | ±10% |
| Operating Temperature Range | -20 to 70°C |
| Output Type | LVCMOS |
| Package Size | 1.5 x 0.8mm |
| Maximum Package Height | 0.6mm |
| Output Duty Cycle | 45 to 55% |
| Rise/Fall Time | 10 typ, 70 maxns |
| Start-up Time | 250 ms + 2.0 cycles typ, 300 ms + 2.5 cycles max |
| HBM ESD Protection | 2000V |
| CDM ESD Protection | 750V |
| Storage Temperature | -65 to 150°C |
Download the complete datasheet for Sitime SiT1569AC-J3-18E-0000.100000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
