
This factory-programmed MEMS oscillator provides a 102.2 Hz LVCMOS clock output from a 1.8 V ±10% supply. It is specified for ±50 ppm all-inclusive frequency stability and operates over the commercial -20 °C to 70 °C temperature range. The device is housed in a 1.5 mm x 0.8 mm chip-scale package with 0.6 mm maximum height. It does not require external bypass capacitors under normal operating conditions and is intended for ultra-low-power timing applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sitime SiT1569AC-J3-18E-0000.102200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sitime SiT1569AC-J3-18E-0000.102200 technical specifications.
| Nominal Output Frequency | 102.2Hz |
| Programmable Frequency Range | 0.001 to 462.5kHz |
| Frequency Stability | ±50ppm |
| Supply Voltage | 1.8 ±10%V |
| Operating Supply Voltage Range | 1.62 to 3.63V |
| Operating Temperature Range | -20 to 70°C |
| Output Type | LVCMOS |
| Package Size | 1.5 x 0.8mm |
| Maximum Height | 0.6mm |
| Duty Cycle | 45 to 55% |
| RMS Period Jitter | 8.5 maxns RMS |
| Rise/Fall Time | 70 maxns |
| HBM ESD Protection | 2000V |
| Storage Temperature | -65 to 150°C |
Download the complete datasheet for Sitime SiT1569AC-J3-18E-0000.102200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
