
This factory-programmable MEMS oscillator provides a 120 Hz LVCMOS output in an ultra-small 1.5 mm x 0.8 mm chip-scale package. It operates from a 1.8 V nominal supply with ±10% tolerance and delivers all-inclusive frequency stability of ±50 ppm. The device is specified for the commercial temperature range of -20°C to 70°C and requires no external bypass capacitor under normal operating conditions. It uses SiTime MEMS technology and is offered in a 4-pin CSP with 0.6 mm maximum height. The family is Pb-free, RoHS compliant, and REACH compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sitime SiT1569AC-J3-18E-0000.120000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Nominal Frequency | 120Hz |
| Programmable Frequency Range | 1 to 462.5Hz to kHz |
| Frequency Stability | ±50ppm |
| Initial Tolerance | ±10ppm |
| Supply Voltage | 1.8 ±10%V |
| Operating Supply Voltage Range | 1.62 to 1.98V |
| Operating Temperature Range | -20 to 70°C |
| Output Type | LVCMOS |
| Duty Cycle | 45 to 55% |
| Rise/Fall Time | 10 to 70ns |
| RMS Period Jitter | 8.5 maxnsRMS |
| Package Size | 1.5 x 0.8mm |
| Package Height | 0.6 maxmm |
| Pin Count | 4 |
| RoHS | Compliant |
| REACH | Compliant |
| Lead Free | Yes |
Download the complete datasheet for Sitime SiT1569AC-J3-18E-0000.120000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
