
This factory-programmable MEMS oscillator is configured for a 125 Hz LVCMOS output. The device operates from a 1.8 V ±10% supply and the AC option specifies a commercial temperature range of -20°C to 70°C. It provides ±50 ppm all-inclusive frequency stability and is housed in a 1.5 mm x 0.8 mm chip-scale package with 0.6 mm maximum height. The oscillator does not require external bypass capacitors under normal operating conditions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sitime SiT1569AC-J3-18E-0000.125000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Oscillator Type | Factory-programmable MEMS oscillator |
| Output Frequency | 125Hz |
| Frequency Stability | ±50ppm |
| Supply Voltage | 1.8 ±10%V |
| Supply Voltage Range | 1.62 to 1.98V |
| Operating Temperature Range | -20 to 70°C |
| Output Type | LVCMOS |
| Package Type | CSP |
| Package Size | 1.5 x 0.8mm |
| Package Height Max | 0.6mm |
| Output Clock Duty Cycle | 45 to 55% |
| Rise/Fall Time | 10 to 70ns |
| ESD Protection, HBM | 2000V |
| Storage Temperature | -65 to 150°C |
| Bypass Capacitor Requirement | No external bypass capacitors required |
Download the complete datasheet for Sitime SiT1569AC-J3-18E-0000.125000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
