
The SIT1602AC-12-33E-25.000000G is a surface mount oscillator with a frequency of 25MHz and a frequency stability of 25ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply current of 4.5mA. The oscillator is packaged in a SMD/SMT package and is available in cut tape packaging. It is RoHS compliant and part of the SIT1602 series.
Sign in to ask questions about the Sitime SIT1602AC-12-33E-25.000000G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sitime SIT1602AC-12-33E-25.000000G technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 25ppm |
| Height | 0.031inch |
| Length | 0.098inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 4.5mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SIT1602 |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Sitime SIT1602AC-12-33E-25.000000G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.