OSC XO 3.3V 25MHZ
Sitime SIT1602AC-13-33E-25.000000E technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.032inch |
| Length | 0.098inch |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 0.079inch |
| RoHS | Compliant |
No datasheet is available for this part.