
LVCMOS Output Clock Oscillator, 75MHz Nom,
Sitime SIT1602AC-82-18E-75.000000X technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 75MHz |
| Frequency Stability | 25ppm |
| Height | 0.039inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 3.9mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SIT1602 |
| Width | 0.197inch |
| RoHS | Compliant |
No datasheet is available for this part.
