LVCMOS Output Clock Oscillator, 6MHz Nom,
Sitime SIT1602AI-11-28E-6.000000D technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 2.8 |
| Supply Voltage-Min | 2.52 |
| Supply Voltage-Max | 3.08 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.