The SIT1602AI-12-33E-25.000000G is a 25MHz oscillator with a frequency stability of 25ppm. It is packaged in a surface mount SMD/SMT package with dimensions of 0.031inch in height, 0.098inch in length, and 0.079inch in width. The oscillator operates over a temperature range of -40°C to 85°C and has a maximum supply current of 4.5mA. It is RoHS compliant and available in cut tape packaging.
Sitime SIT1602AI-12-33E-25.000000G technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 25ppm |
| Height | 0.031inch |
| Length | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4.5mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SIT1602 |
| Width | 0.079inch |
| RoHS | Compliant |
No datasheet is available for this part.