Sign in to ask questions about the Sitime SIT1602AI-73-33E-25.000000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sitime SIT1602AI-73-33E-25.000000E technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.032inch |
| Length | 0.079inch |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Sitime SIT1602AI-73-33E-25.000000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.