The SIT1602AI-82-33E-75.000000X is a surface mount oscillator with a frequency of 75MHz and a frequency stability of 25ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 4.5mA. The oscillator is packaged in a SMD/SMT package and is available on cut tape. It is compliant with RoHS regulations.
Sign in to ask questions about the Sitime SIT1602AI-82-33E-75.000000X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sitime SIT1602AI-82-33E-75.000000X technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 75MHz |
| Frequency Stability | 25ppm |
| Height | 0.039inch |
| Length | 0.276inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4.5mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SIT1602 |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Sitime SIT1602AI-82-33E-75.000000X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.