LVCMOS Output Clock Oscillator, 25.000625MHz Nom,
Sitime SIT1602BC-21-XXN-25.000625G technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 3.63 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sitime SIT1602BC-21-XXN-25.000625G to view detailed technical specifications.
No datasheet is available for this part.