LVCMOS Output Clock Oscillator, 20MHz Nom,
Checking distributor stock and pricing after the page loads.
Sitime SIT1602BI-22-XXN-20.000000E technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 3.63 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.