The SiT2001BI-S2-33E-25.000000G is a 25MHz clock oscillator with a frequency stability of ±25ppm. It operates over a supply voltage range of 2.97V to 3.63V and has a load capacitance of 15pF. The oscillator is available in a 5-pin SOT-23 package and is suitable for use in temperatures ranging from -40°C to 85°C.
Sitime SiT2001BI-S2-33E-25.000000G technical specifications.
| Type | Clock Oscillator |
| Standard Frequency | 25MHz |
| Frequency Stability | ±25ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 5 |
| Package/Case | SOT-23 |
| Package Family Name | SOT-23 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.