LVDS Output Clock Oscillator, 223MHz Nom,
Checking distributor stock and pricing after the page loads.
Sitime SIT3373AC-2B2-28NE223.000000Y technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Supply Voltage-Nom | 2.8 |
| Supply Voltage-Min | 2.52 |
| Supply Voltage-Max | 3.08 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.