LVDS Output Clock Oscillator, 222.527472MHz Nom,
Checking distributor stock and pricing after the page loads.
Sitime SIT3373AC-2B9-33NE222.527472X technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.