Sitime SIT3808AC-DF-33NB-27.000000Y technical specifications.
| Frequency | 27MHz |
| Frequency Stability | 10ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 33mA |
| RoHS Compliant | Yes |
| Series | SiT3808 |
| RoHS | Compliant |
No datasheet is available for this part.