LVCMOS Output Clock Oscillator,
Sitime SIT3808AI-23-25NZ-12.288000X technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 12.288MHz |
| Frequency Stability | 50ppm |
| Height | 0.031inch |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 33mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SiT3808 |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Sitime SIT3808AI-23-25NZ-12.288000X to view detailed technical specifications.
No datasheet is available for this part.