The SiT3808AI-23-25NZ-74.212500X is a voltage-controlled crystal oscillator from Sitime, packaged in a surface-mount SMD/SMT configuration. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 33mA. This oscillator features a frequency of 74.2125MHz with a stability of 50ppm. It is compliant with RoHS regulations and is available in cut tape packaging.
Sitime SIT3808AI-23-25NZ-74.212500X technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 74.2125MHz |
| Frequency Stability | 50ppm |
| Height | 0.031inch |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 33mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SiT3808 |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Sitime SIT3808AI-23-25NZ-74.212500X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.