LVCMOS Output Clock Oscillator, 10.949297MHz Nom, QFN-10
Sitime SIT5155AE-FK-33N0-10.949297X technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Supply Current-Max | 53 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sitime SIT5155AE-FK-33N0-10.949297X to view detailed technical specifications.
No datasheet is available for this part.