Sitime SIT5155AECFK-28E0-10.949297Y technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Supply Current-Max | 53 |
| Supply Voltage-Nom | 2.8 |
| Supply Voltage-Min | 2.52 |
| Supply Voltage-Max | 3.08 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sitime SIT5155AECFK-28E0-10.949297Y to view detailed technical specifications.
No datasheet is available for this part.