
The SIT8002AC-14-18E-66.66667T is a QFN 4-Pin Non-Lead-Frame SMT programmable clock oscillator from Sitime. It operates over a temperature range of -20°C to 70°C and has a standard frequency of 66.66667 MHz with a frequency stability of ±100 ppm. The oscillator requires a supply voltage between 1.7V and 1.9V and has a load capacitance of 15 pF. It is suitable for surface mount applications and is packaged in a Quad Flat No Lead Package.
Sign in to ask questions about the Sitime SIT8002AC-14-18E-66.66667T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sitime SIT8002AC-14-18E-66.66667T technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN |
| Package Description | Quad Flat No Lead Package |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 0.75 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 1.1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Programmable Clock Oscillator |
| Standard Frequency | 66.66667MHz |
| Frequency Stability | ±100ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 60% |
| Min Operating Supply Voltage | 1.7V |
| Max Operating Supply Voltage | 1.9V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 4WZ10 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sitime SIT8002AC-14-18E-66.66667T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.