The SIT8002AC-44-33E-66.00000T is a QFN EP 4-Pin Non-Lead-Frame SMT MEMS oscillator with a standard frequency of 66MHz and a frequency stability of ±100ppm. It operates over a supply voltage range of 2.97 to 3.63V and is suitable for use in temperatures between -20 and 70°C. The oscillator features a load capacitance of 15pF and a maximum symmetry of 55 degrees. It is a surface mount device with a package length of 7mm, width of 5mm, and height of 0.9mm.
Sitime SIT8002AC-44-33E-66.00000T technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 0.9 |
| Pin Pitch (mm) | 5.08 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Programmable Clock Oscillator |
| Standard Frequency | 66MHz |
| Frequency Stability | ±100ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 4WZ10 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sitime SIT8002AC-44-33E-66.00000T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.