This SMD oscillator from Sitime operates at a frequency of 25MHz with a stability of 50ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The device is RoHS compliant and is packaged in cut tape. It measures 0.126inch in length, 0.098inch in width, and 0.031inch in height.
Sign in to ask questions about the Sitime SIT8008AC-23-25E-25.000000G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sitime SIT8008AC-23-25E-25.000000G technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Height | 0.031inch |
| Length | 0.126inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 4.2mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SIT8008 |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Sitime SIT8008AC-23-25E-25.000000G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.