The SIT8008AI-33-33S-25.000000X is a surface mount oscillator with a frequency of 25MHz and a stability of 50ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 4.5mA. This oscillator is packaged in a tape and reel format and is compliant with RoHS regulations.
Sitime SIT8008AI-33-33S-25.000000X technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4.5mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SIT8008 |
| RoHS | Compliant |
No datasheet is available for this part.