LVCMOS Output Clock Oscillator, 38MHz Nom,
Sitime SIT8008BI-72-XXN-38.000000E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 3.63 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sitime SIT8008BI-72-XXN-38.000000E to view detailed technical specifications.
No datasheet is available for this part.