Mems Osc Prg Blank 115MHZ-137MHZ
Sitime SIT8009AI-21-XXX-000.FP000 technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Height | 0.031inch |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7.5mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | SIT8009 |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Sitime SIT8009AI-21-XXX-000.FP000 to view detailed technical specifications.
No datasheet is available for this part.