
The SIT8102AC-13-18E-8.00000T is a programmable clock oscillator from Sitime. It features a standard frequency of 8 MHz with a frequency stability of ±50 ppm. The oscillator operates within a supply voltage range of 1.7V to 1.9V and is suitable for surface mount applications. It has a load capacitance of 15 pF and a maximum symmetry of 55%. The oscillator is packaged in a QFN-4 package with a seated plane height of 0.75 mm and a pin pitch of 1.1 mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sitime SIT8102AC-13-18E-8.00000T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN |
| Package Description | Quad Flat No Lead Package |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 0.75 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 1.1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Programmable Clock Oscillator |
| Standard Frequency | 8MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 1.7V |
| Max Operating Supply Voltage | 1.9V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 4WZ10 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sitime SIT8102AC-13-18E-8.00000T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.