
The SiT8102AC-13-25E-66.66667 is a programmable clock oscillator with a standard frequency of 66.66667 MHz and a frequency stability of ±50 ppm. It operates over a supply voltage range of 2.25V to 2.75V and has a load capacitance of 15pF. The oscillator is available in a QFN-4 package, which is a non-lead-frame surface mount package with a seated plane height of 0.75mm. It is suitable for use in applications requiring a stable clock signal, and is designed to operate over a temperature range of -20°C to 70°C.
Sign in to ask questions about the Sitime SiT8102AC-13-25E-66.66667 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sitime SiT8102AC-13-25E-66.66667 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN |
| Package Description | Quad Flat No Lead Package |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 0.75 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 1.1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Programmable Clock Oscillator |
| Standard Frequency | 66.66667MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.25V |
| Max Operating Supply Voltage | 2.75V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 4WZ10 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sitime SiT8102AC-13-25E-66.66667 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.