
The SiT8103AI-12-33E-50.00000 is a QFN-packaged linear voltage regulator IC with a frequency of 50MHz and a frequency stability of 25ppm. It operates within a temperature range of -40°C to 85°C and requires a 3.3V supply voltage. The device is suitable for surface mount technology (SMT) and is available in bulk packaging. The load capacitance is 15pF.
Sitime SiT8103AI-12-33E-50.00000 technical specifications.
| Package/Case | QFN |
| Frequency | 50MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Sitime SiT8103AI-12-33E-50.00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.